845-096-555-208

Heilind Number:EDA845-096-555-208
Manufacturer:EDAC
Manufacturer Number:845-096-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-555-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and style. With two rows and 96 positions, it offers ample space for precise connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in this connector for reliable, high-performance PCB connectivity.