845-096-555-502

Heilind Number:EDA845-096-555-502
Manufacturer:EDAC
Manufacturer Number:845-096-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-555-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With two rows of 96 positions each, it offers ample connectivity for your PCB projects. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.