845-096-555-508

Heilind Number:EDA845-096-555-508
Manufacturer:EDAC
Manufacturer Number:845-096-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission at an amperage of 3A. With two rows of precision-machined Copper Alloy contacts, it offers seamless data transfer across 96 positions, all at a pitch of .1 inches. The straight mount orientation and compact .2-inch row spacing make it ideal for tight spaces on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup and experience smooth, efficient connectivity like never before.