845-096-555-512

Heilind Number:EDA845-096-555-512
Manufacturer:EDAC
Manufacturer Number:845-096-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-555-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, a vital component for seamless data transmission. Boasting a vibrant Green color, this connector features two rows with a total of 96 positions, offering ample connectivity for your PCB projects. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions. Upgrade your system with this essential connector, perfect for a wide range of applications in electronics and beyond.