845-096-555-802

Heilind Number:EDA845-096-555-802
Manufacturer:EDAC
Manufacturer Number:845-096-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-555-802

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal power transmission, with an amperage of 3 A ensuring efficient operation. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in any environment. With two rows and a total of 96 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material and a pitch of .1 inch ensure reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile component for various electronic devices. Elevate your connections with this essential connector.