845-096-555-803

Heilind Number:EDA845-096-555-803
Manufacturer:EDAC
Manufacturer Number:845-096-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-555-803

Detailed Description

Enhance connectivity within your electronic devices with our 96-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. Its copper alloy contacts ensure reliable conductivity, while a 3A amperage rating guarantees efficient power transmission. With a compact .1-inch pitch and straight mount orientation, it facilitates easy assembly onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.