845-096-555-807

Heilind Number:EDA845-096-555-807
Manufacturer:EDAC
Manufacturer Number:845-096-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-555-807

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connectors in vibrant Green. Designed for optimal performance, these connectors feature a double-row layout with 96 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise assembly is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for both standard and extreme environments. Trust in our connectors to deliver superior connectivity for your electronic projects.