845-096-555-812

Heilind Number:EDA845-096-555-812
Manufacturer:EDAC
Manufacturer Number:845-096-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features a two-row configuration, each with 96 positions for seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with safety standards. Engineered with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic assemblies with this essential component for optimal performance and connectivity.