845-096-556-201

Heilind Number:EDA845-096-556-201
Manufacturer:EDAC
Manufacturer Number:845-096-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-556-201

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Diallyl Phthalate for maximum durability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inch and spaced .2 inches apart, it offers reliable connectivity for up to 96 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for demanding applications, this connector guarantees efficient power transmission at an amperage of 3A. Upgrade your setup today with this essential component.