845-096-556-202

Heilind Number:EDA845-096-556-202
Manufacturer:EDAC
Manufacturer Number:845-096-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-556-202

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board PCB Connector, designed for seamless integration into your electronic setups. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 96 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide optimal positioning on your boards. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a versatile choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component for seamless PCB integration.