845-096-556-207

Heilind Number:EDA845-096-556-207
Manufacturer:EDAC
Manufacturer Number:845-096-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-556-207

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a dual-row design with 96 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise connections, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Elevate your connectivity standards with this essential component.