845-096-556-502

Heilind Number:EDA845-096-556-502
Manufacturer:EDAC
Manufacturer Number:845-096-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-556-502

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector offers a reliable and efficient solution for linking components. With two rows of 96 positions each, it provides ample connectivity for your devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments. Featuring copper alloy contacts, it guarantees excellent conductivity and signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.