845-096-556-512

Heilind Number:EDA845-096-556-512
Manufacturer:EDAC
Manufacturer Number:845-096-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-556-512

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless board-to-board integration, it boasts 96 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise positioning on your PCB. With a straight mount orientation, installation is straightforward. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.