845-096-556-803

Heilind Number:EDA845-096-556-803
Manufacturer:EDAC
Manufacturer Number:845-096-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-556-803

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board To Board PCB Connector. Featuring a robust housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector offers durability and aesthetic appeal. With two rows and 96 positions, it provides ample room for seamless data transmission. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mount orientation, it offers versatility in various applications. Operable in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Trust in its quality and precision for all your connectivity needs.