845-096-556-804

Heilind Number:EDA845-096-556-804
Manufacturer:EDAC
Manufacturer Number:845-096-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable and durable operation. Its dual-row design with a total of 96 positions and a pitch of .1 inch allows for efficient data transfer. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and compact dimensions, it seamlessly integrates into various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your electronic assemblies with this essential component for seamless connectivity.