845-096-556-807

Heilind Number:EDA845-096-556-807
Manufacturer:EDAC
Manufacturer Number:845-096-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-556-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring two rows of 96 positions each, this connector ensures efficient signal transmission for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your circuit board. Crafted with copper alloy contacts, it guarantees reliable and low-resistance connections. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB assembly with this essential connector.