845-096-556-808

Heilind Number:EDA845-096-556-808
Manufacturer:EDAC
Manufacturer Number:845-096-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and 96 positions, it ensures seamless signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. With a pitch and row spacing of .1 and .2 inches respectively, precise connections are effortlessly achieved. Crafted with copper alloy contacts, it guarantees optimal conductivity. Designed for straight mount orientation, it offers convenient installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a versatile and essential component for any electronics project.