845-096-556-812

Heilind Number:EDA845-096-556-812
Manufacturer:EDAC
Manufacturer Number:845-096-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-556-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers seamless compatibility with dual-row setups, boasting 96 positions for optimal versatility. The UL 94V-0 Diallyl Phthalate housing material ensures robust durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for any application. Upgrade your connectivity solutions with this essential component.