845-096-558-201

Heilind Number:EDA845-096-558-201
Manufacturer:EDAC
Manufacturer Number:845-096-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105°C. Its two-row design with a .1 inch pitch and .2 inch row spacing allows for precise and efficient connections, while the copper alloy contact material guarantees optimal conductivity. With 96 positions and a right-angle mount orientation, it offers versatility in various PCB applications. Upgrade your connectivity setup with this essential component.