845-096-558-202

Heilind Number:EDA845-096-558-202
Manufacturer:EDAC
Manufacturer Number:845-096-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-202

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both reliability and aesthetic appeal. With a right angle mount orientation and two rows of 96 positions each, it offers ample connectivity options while maximizing space efficiency on the PCB. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing facilitate easy mating with compatible devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse industrial applications. Upgrade your connectivity solutions with this essential component.