845-096-558-207

Heilind Number:EDA845-096-558-207
Manufacturer:EDAC
Manufacturer Number:845-096-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 96 positions for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in demanding environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your board. Its Right Angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.