845-096-558-208

Heilind Number:EDA845-096-558-208
Manufacturer:EDAC
Manufacturer Number:845-096-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-208

Detailed Description

Enhance connectivity within your devices with our high-performance Green Board To Board PCB Connector. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal safety and longevity. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 96 positions allow for versatile connectivity options. Designed for seamless integration, its right-angle mount orientation fits snugly in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in harsh environments. Upgrade your electronic assemblies with this essential connector, a perfect solution for various applications.