845-096-558-212

Heilind Number:EDA845-096-558-212
Manufacturer:EDAC
Manufacturer Number:845-096-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-212

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of high-performance copper alloy contacts, it offers exceptional conductivity and durability. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the 96 positions cater to complex PCB layouts. Its right-angle mount orientation allows for space-efficient installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to enhance your PCB assemblies effortlessly.