845-096-558-502

Heilind Number:EDA845-096-558-502
Manufacturer:EDAC
Manufacturer Number:845-096-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring two rows of 96 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at 3A amperage. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing in tight spaces. The right-angle mount orientation allows for easy integration, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.