845-096-558-503

Heilind Number:EDA845-096-558-503
Manufacturer:EDAC
Manufacturer Number:845-096-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a compact design with dual rows and 96 positions, it offers seamless integration for your electronic projects. The right-angle mount orientation allows for efficient space utilization on your PCB. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector ensures reliable performance even in harsh operating environments. With a low amperage of 3A and a pitch of .1 inches, it's perfect for small-scale applications. The wide operating temperature range of -40 to 105°C further enhances its versatility. Trust in this connector for secure and efficient card edge connections in your electronic designs.