845-096-558-507

Heilind Number:EDA845-096-558-507
Manufacturer:EDAC
Manufacturer Number:845-096-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-507

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector offers reliable connectivity for your devices. With a right-angle mount orientation and a pitch of .1 inches, it is ideal for space-saving applications. The copper alloy contact material ensures efficient signal transmission, while the 96 positions and two rows provide ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various environments. Upgrade your PCB connections with this top-of-the-line connector.