845-096-558-508

Heilind Number:EDA845-096-558-508
Manufacturer:EDAC
Manufacturer Number:845-096-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-508

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed with precision, this connector features two rows of 96 positions each, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contact material, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transfer. The right-angle mount orientation allows for easy installation in your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.