845-096-558-512

Heilind Number:EDA845-096-558-512
Manufacturer:EDAC
Manufacturer Number:845-096-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-512

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 96 positions each, ensuring efficient data transfer. The right angle mount orientation makes it easy to install, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment. With a copper alloy contact material and a pitch of .1 inches, this connector guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Elevate your PCB connectivity with this essential component.