845-096-558-803

Heilind Number:EDA845-096-558-803
Manufacturer:EDAC
Manufacturer Number:845-096-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-803

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a right-angle mount orientation, it provides efficient space utilization for your projects. Featuring two rows and 96 positions, it offers ample connectivity options, while the .1 inch pitch ensures precise alignment. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in harsh industrial environments. Crafted with copper alloy contacts, it ensures reliable signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this high-performance connector.