845-096-558-804

Heilind Number:EDA845-096-558-804
Manufacturer:EDAC
Manufacturer Number:845-096-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a sleek Right Angle mount orientation, it ensures seamless integration within your circuitry. Crafted with precision, its 96 positions and 2 rows offer ample room for secure connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy, conductivity is optimized for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.