845-096-558-808

Heilind Number:EDA845-096-558-808
Manufacturer:EDAC
Manufacturer Number:845-096-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also offers superior functionality. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission. The right-angle mount orientation and convenient .1-inch pitch make it easy to integrate into your setup, while the double row design with 96 positions allows for versatile connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.