845-096-558-812

Heilind Number:EDA845-096-558-812
Manufacturer:EDAC
Manufacturer Number:845-096-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-558-812

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation in various environments. The connector boasts two rows with a total of 96 positions, offering ample space for seamless PCB integration. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. Designed for right-angle mounting, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your PCB connectivity with this essential component.