845-096-559-201

Heilind Number:EDA845-096-559-201
Manufacturer:EDAC
Manufacturer Number:845-096-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-559-201

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows and a total of 96 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a durable and versatile solution for your connectivity needs. Its right-angle mount orientation adds convenience, making it ideal for various applications in the electronics industry. Trust in its quality and performance to streamline your PCB assembly process. Elevate your connections with this essential component.