845-096-559-203

Heilind Number:EDA845-096-559-203
Manufacturer:EDAC
Manufacturer Number:845-096-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-559-203

Detailed Description

Enhance your PCB assembly with our high-performing Board To Board PCB Connector. Designed for seamless connectivity, this component boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With a compact form factor and a right angle mount orientation, it optimizes space on your board while facilitating easy connections. The copper alloy contacts and double-row configuration with 96 positions guarantee efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this green-colored connector, offering a pitch of .1 in and row spacing of .2 in, perfect for demanding electronic projects. Explore the possibilities with this essential component that meets your connectivity needs with precision.