845-096-559-204

Heilind Number:EDA845-096-559-204
Manufacturer:EDAC
Manufacturer Number:845-096-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-559-204

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable power transmission at 3A amperage. Boasting a total of 96 positions and a right-angle mount orientation, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Trust in this connector to streamline your PCB connections with precision and efficiency. Welcome to the future of connectivity.