845-096-559-207

Heilind Number:EDA845-096-559-207
Manufacturer:EDAC
Manufacturer Number:845-096-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-559-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector guarantees both reliability and aesthetics. With two rows of 96 copper alloy contact positions, it ensures seamless data transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer easy integration onto your PCB, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments, making it a must-have component for your electronic projects.