845-096-559-208

Heilind Number:EDA845-096-559-208
Manufacturer:EDAC
Manufacturer Number:845-096-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-559-208

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration within electronic systems. Featuring two rows of 96 positions each, this connector ensures efficient data transfer with a pitch of .1 inches. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and reliable copper alloy contact material for optimal conductivity. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for demanding applications, this connector is a must-have component for any project requiring secure and efficient board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.