845-096-559-504

Heilind Number:EDA845-096-559-504
Manufacturer:EDAC
Manufacturer Number:845-096-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-559-504

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 96 positions, ensuring efficient and reliable data transfer. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise and secure connectivity. The copper alloy contact material and operating temperature range of -40 to 105 °C further enhance its performance, making it ideal for a wide range of applications in electronics and beyond. Upgrade your setup with this essential connector for seamless and efficient PCB connections.