845-096-559-512

Heilind Number:EDA845-096-559-512
Manufacturer:EDAC
Manufacturer Number:845-096-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-559-512

Detailed Description

Enhance the connectivity of your electronic devices with our Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a compact design and a pitch of .1 inches, it allows for seamless integration in crowded PCB layouts. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Boasting two rows with a total of 96 positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its performance and quality to optimize your electronic connections efficiently.