845-096-559-802

Heilind Number:EDA845-096-559-802
Manufacturer:EDAC
Manufacturer Number:845-096-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-559-802

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of 96 copper alloy contacts, it offers secure and efficient data transfer, while the right-angle mount orientation saves space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Trust in this connector for consistent and dependable performance in all your electronic projects.