845-096-559-808

Heilind Number:EDA845-096-559-808
Manufacturer:EDAC
Manufacturer Number:845-096-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-559-808

Detailed Description

Enhance connectivity within your electronic devices with this 96-position right angle board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. The copper alloy contacts provide efficient power transfer, with a low 3A amperage perfect for a variety of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating within a wide temperature range of -40 to 105 °C, it is ideal for use in diverse settings. Elevate your PCB assembly with this essential component.