845-096-560-202

Heilind Number:EDA845-096-560-202
Manufacturer:EDAC
Manufacturer Number:845-096-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-560-202

Detailed Description

Efficiently connect your PCBs with this high-quality board-to-board connector. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety. With two rows and 96 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation. Upgrade your connectivity with this essential component.