845-096-560-203

Heilind Number:EDA845-096-560-203
Manufacturer:EDAC
Manufacturer Number:845-096-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-560-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring 96 positions for seamless integration. Crafted with precision, its housing material of UL 94V-0 Diallyl Phthalate ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. With a sleek green design and straight mount orientation, this connector offers not just functionality but also aesthetic appeal. Upgrade your PCB setup with this essential component, perfect for professionals in the field.