845-096-560-208

Heilind Number:EDA845-096-560-208
Manufacturer:EDAC
Manufacturer Number:845-096-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-560-208

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in various applications. With two rows of 96 positions each, it offers ample connectivity options. Crafted with copper alloy contacts, it guarantees secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it facilitates seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality to optimize your electronic connections.