845-096-560-503

Heilind Number:EDA845-096-560-503
Manufacturer:EDAC
Manufacturer Number:845-096-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-560-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, this connector ensures reliable performance in any application. With two rows of 96 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation makes it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your electronics assembly with this essential component.