845-096-560-507

Heilind Number:EDA845-096-560-507
Manufacturer:EDAC
Manufacturer Number:845-096-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-560-507

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. The two rows of 96 positions each, with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration on your PCB. Made with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Designed for straight mounting orientation, it facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your toolkit for seamless connectivity solutions.