845-096-560-508

Heilind Number:EDA845-096-560-508
Manufacturer:EDAC
Manufacturer Number:845-096-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-560-508

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color, this connector ensures reliable performance in any application. With two rows of 96 positions each, it offers ample connectivity options for your PCB layouts. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy and precise assembly. Designed for straight mounting orientation, it allows for seamless integration into your electronic designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Upgrade your PCB connections with this essential component.