845-096-560-803

Heilind Number:EDA845-096-560-803
Manufacturer:EDAC
Manufacturer Number:845-096-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-560-803

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in a wide range of operating temperatures from -40 to 105 °C. With a compact design and a pitch of .1 inch, it's perfect for space-efficient PCB layouts. The copper alloy contacts provide excellent conductivity, while the two rows of 96 positions offer ample connectivity options. Whether you're building prototypes or production units, this connector's straight mount orientation and green color make it easy to integrate into your designs. Trust in its 3A amperage rating and robust construction for seamless connections every time. Elevate your PCB assembly projects with this essential component.