845-096-560-808

Heilind Number:EDA845-096-560-808
Manufacturer:EDAC
Manufacturer Number:845-096-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-560-808

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector in vibrant green. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in linking components. The copper alloy contacts provide efficient power transfer, while the straight mount orientation facilitates easy installation. With 96 positions, it offers ample connectivity options, making it ideal for complex circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.