845-096-560-812

Heilind Number:EDA845-096-560-812
Manufacturer:EDAC
Manufacturer Number:845-096-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-560-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance in any application. With two rows of 96 positions each, it offers ample connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB connections with this essential component.